Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MARTOR Steel Flat Cutter Blade, 71.2 mm

RS Stock No.: 234-0803Brand: MARTORManufacturers Part No.: M0599
View all in Knife Blades

Technical Document

Specifications

Brand

MARTOR

Blade Size

71.2 mm

Blade Shape

Flat

Material

Steel

Blade Type

Cutter Blade

Blade Width

17.7 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 6.515

BD 6.515 1 Box of 10 (Exc. Vat)

BD 7.167

BD 7.167 1 Box of 10 (inc. VAT)

MARTOR Steel Flat Cutter Blade, 71.2 mm

BD 6.515

BD 6.515 1 Box of 10 (Exc. Vat)

BD 7.167

BD 7.167 1 Box of 10 (inc. VAT)

MARTOR Steel Flat Cutter Blade, 71.2 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MARTOR

Blade Size

71.2 mm

Blade Shape

Flat

Material

Steel

Blade Type

Cutter Blade

Blade Width

17.7 mm

Country of Origin

Germany