Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Ingolstadt Black Trousers 35in W 82cm L

RS Stock No.: 218-4074Brand: Mascot WorkwearManufacturers Part No.: 16179-230-09 82C50
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

44

Material

Cotton, Polyester

Series

INGOLSTADT

Knee Pad Pocket

No

Elasticated Waist

No

Waist Size

35in

Stock information temporarily unavailable.

BD 38.060

BD 38.060 Each (Exc. Vat)

BD 41.866

BD 41.866 Each (inc. VAT)

Mascot Workwear Ingolstadt Black Trousers 35in W 82cm L

BD 38.060

BD 38.060 Each (Exc. Vat)

BD 41.866

BD 41.866 Each (inc. VAT)

Mascot Workwear Ingolstadt Black Trousers 35in W 82cm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black

Leg Length

82cm

Style

Trousers

Waist Size Imperial

35in

Waist Size Metric

44

Material

Cotton, Polyester

Series

INGOLSTADT

Knee Pad Pocket

No

Elasticated Waist

No

Waist Size

35in