Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, S

RS Stock No.: 218-4095Brand: Mascot WorkwearManufacturers Part No.: 18008-511-1809 S
brand-logo
View all in Jackets

Technical Document

Specifications

Size

S

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008

Stock information temporarily unavailable.

BD 56.086

BD 56.086 Each (Exc. Vat)

BD 61.695

BD 61.695 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, S

BD 56.086

BD 56.086 Each (Exc. Vat)

BD 61.695

BD 61.695 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008