Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear White 50% Cotton, 50% Polyester Cap

RS Stock No.: 281-8357Brand: Mascot WorkwearManufacturers Part No.: 20350-230-06L
brand-logo
View all in Hats

Technical Document

Specifications

Style

Cap

Colour

White

Material

50% Cotton, 50% Polyester

Adjustable

Yes

Hi-Vis

No

Country of Origin

Lao People`s Democratic Republic

Stock information temporarily unavailable.

BD 6.500

BD 6.500 Each (Exc. Vat)

BD 7.150

BD 7.150 Each (inc. VAT)

Mascot Workwear White 50% Cotton, 50% Polyester Cap

BD 6.500

BD 6.500 Each (Exc. Vat)

BD 7.150

BD 7.150 Each (inc. VAT)

Mascot Workwear White 50% Cotton, 50% Polyester Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Style

Cap

Colour

White

Material

50% Cotton, 50% Polyester

Adjustable

Yes

Hi-Vis

No

Country of Origin

Lao People`s Democratic Republic