Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
103cm
Style
Trousers
Material Properties
Hi-Vis
Leg Length
82cm
Gender
Unisex
Series
20859-236
Elasticated Waist
No
Country of Origin
Lao People`s Democratic Republic
BD 43.180
BD 43.180 Each (Exc. Vat)
BD 47.498
BD 47.498 Each (inc. VAT)
1
BD 43.180
BD 43.180 Each (Exc. Vat)
BD 47.498
BD 47.498 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearColour
Orange
Waist Size
103cm
Style
Trousers
Material Properties
Hi-Vis
Leg Length
82cm
Gender
Unisex
Series
20859-236
Elasticated Waist
No
Country of Origin
Lao People`s Democratic Republic