Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot Workwear Anthracite Polyester Base Layer, L/XL

RS Stock No.: 264-7757Brand: Mascot WorkwearManufacturers Part No.: 50178-870-18L-XL
brand-logo
View all in Base Layers

Technical Document

Specifications

Size

L/XL

Gender

Unisex

Colour

Anthracite

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Country of Origin

China

Stock information temporarily unavailable.

BD 19.630

BD 19.630 Each (Exc. Vat)

BD 21.593

BD 21.593 Each (inc. VAT)

Mascot Workwear Anthracite Polyester Base Layer, L/XL

BD 19.630

BD 19.630 Each (Exc. Vat)

BD 21.593

BD 21.593 Each (inc. VAT)

Mascot Workwear Anthracite Polyester Base Layer, L/XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L/XL

Gender

Unisex

Colour

Anthracite

Type

Thermal Shirt

Sleeve Type

Long

Material

Polyester

Country of Origin

China