Technical Document
Specifications
Brand
Mascot WorkwearSize EUR
XL
Size UK
XL
Colour
Anthracite
Material
Cotton, Polyester
Style
Polo
Fitting
Ungendered
Sleeve Type
Short
Series
BOTTROP
Country of Origin
Bangladesh
Stock information temporarily unavailable.
BD 20.480
BD 20.480 Each (Exc. Vat)
BD 22.528
BD 22.528 Each (inc. VAT)
Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
1
BD 20.480
BD 20.480 Each (Exc. Vat)
BD 22.528
BD 22.528 Each (inc. VAT)
Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearSize EUR
XL
Size UK
XL
Colour
Anthracite
Material
Cotton, Polyester
Style
Polo
Fitting
Ungendered
Sleeve Type
Short
Series
BOTTROP
Country of Origin
Bangladesh