Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3-6 cell NiMH/NiCD battery 4hr chrger

RS Stock No.: 494-2043Brand: MascotManufacturers Part No.: 2215000055
View all in Battery Chargers

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3-6 cell NiMH/NiCD battery 4hr chrger

P.O.A.

3-6 cell NiMH/NiCD battery 4hr chrger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

90 → 264V ac

Maximum Output Power

35W

Dimensions

107 x 67 x 36.5mm

Weight

250g

You may be interested in