Mascot Trapezoid 150W DC AC Inverter, 24V Input, 230V Output
Technical Document
Specifications
Brand
MascotInput Voltage
24V
Output Voltage
230V
Output Power Continuous
150W
Output Power Intermittent
300W
Output Power Waveform
Trapezoid
Country of Origin
Taiwan, Province Of China
BD 53.878
BD 53.878 Each (Exc. Vat)
BD 59.266
BD 59.266 Each (inc. VAT)
1
BD 53.878
BD 53.878 Each (Exc. Vat)
BD 59.266
BD 59.266 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MascotInput Voltage
24V
Output Voltage
230V
Output Power Continuous
150W
Output Power Intermittent
300W
Output Power Waveform
Trapezoid
Country of Origin
Taiwan, Province Of China