Mascot 60W Plug-In AC/DC Adapter 18V dc Output, 3.3A Output

RS Stock No.: 221-6377Brand: MascotManufacturers Part No.: 3320185000Distrelec Article No.: 30221892
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

3.3A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

60W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

BD 34.067

BD 34.067 Each (Exc. Vat)

BD 37.474

BD 37.474 Each (inc. VAT)

Mascot 60W Plug-In AC/DC Adapter 18V dc Output, 3.3A Output

BD 34.067

BD 34.067 Each (Exc. Vat)

BD 37.474

BD 37.474 Each (inc. VAT)

Mascot 60W Plug-In AC/DC Adapter 18V dc Output, 3.3A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 34.067
5 - 9BD 33.588
10 - 24BD 33.072
25 - 49BD 32.527
50+BD 31.955

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

18V dc

Input Voltage

90 → 264V ac

Output Current

3.3A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

60W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China