Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot 40W Plug-In AC/DC Adapter 5V dc Output, 8A Output

RS Stock No.: 221-6379Brand: MascotManufacturers Part No.: 3320500000
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

8A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

Stock information temporarily unavailable.

BD 33.952

BD 33.952 Each (Exc. Vat)

BD 37.347

BD 37.347 Each (inc. VAT)

Mascot 40W Plug-In AC/DC Adapter 5V dc Output, 8A Output

BD 33.952

BD 33.952 Each (Exc. Vat)

BD 37.347

BD 37.347 Each (inc. VAT)

Mascot 40W Plug-In AC/DC Adapter 5V dc Output, 8A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.952
5 - 9BD 33.484
10 - 24BD 32.989
25 - 49BD 32.461
50+BD 31.906

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

8A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China