Mascot 28W Plug-In AC/DC Adapter 9V dc Output, 3.11A Output

RS Stock No.: 183-5851Brand: MascotManufacturers Part No.: 3626905000
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3.11A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Series

3626

Load Regulation

<1%

Length

101mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 27.692

BD 27.692 Each (Exc. Vat)

BD 30.461

BD 30.461 Each (inc. VAT)

Mascot 28W Plug-In AC/DC Adapter 9V dc Output, 3.11A Output

BD 27.692

BD 27.692 Each (Exc. Vat)

BD 30.461

BD 30.461 Each (inc. VAT)

Mascot 28W Plug-In AC/DC Adapter 9V dc Output, 3.11A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.692
5 - 9BD 27.302
10 - 24BD 26.878
25 - 49BD 26.433
50+BD 25.971
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

2 Pin IEC 320 C8, Australia, European Plug, UK, US

Output Voltage

9V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3.11A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

28W

Medical Approved

Yes

Efficiency

88.5%

Standards Met

EN 60601-1-2, EN 61000-6-1, EN 61000-6-3, EN/IEC/ANSI 60601-1

Width

48.5mm

Type

AC/DC Adapter

Depth

37mm

Minimum Temperature

-20°C

Series

3626

Load Regulation

<1%

Length

101mm

Country of Origin

China

You may be interested in