Mascot 180W Power Brick AC/DC Adapter 12V dc Output, 12.5A Output

Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
2-Pin IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
12.5A
Number of Outputs
1
Power Rating
180W
Medical Approved
Yes
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30275052
Country of Origin
China
BD 71.665
BD 71.665 Each (Exc. Vat)
BD 78.831
BD 78.831 Each (inc. VAT)
1
BD 71.665
BD 71.665 Each (Exc. Vat)
BD 78.831
BD 78.831 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 71.665 |
5 - 9 | BD 70.664 |
10 - 24 | BD 69.602 |
25 - 49 | BD 68.480 |
50+ | BD 67.292 |
Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
2-Pin IEC
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
12.5A
Number of Outputs
1
Power Rating
180W
Medical Approved
Yes
Type
AC-DC Power Adapter
Energy Efficiency Level
VI
Distrelec Product Id
30275052
Country of Origin
China