Mascot 3.5W Plug-In AC/DC Adapter 6V ac Output, 400mA Output

RS Stock No.: 281-3612Brand: MascotManufacturers Part No.: 8310-6VAC
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.5W

Type

AC/AC Adapter

Length

75mm

Depth

49mm

Width

47mm

Country of Origin

Norway

Product details

AC / AC transformers, type 8310 / 8510 / 8610 / 8710

AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.

Manufacture:  In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710

You may be interested in
Stock information temporarily unavailable.

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

Mascot 3.5W Plug-In AC/DC Adapter 6V ac Output, 400mA Output

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

Mascot 3.5W Plug-In AC/DC Adapter 6V ac Output, 400mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.245
5 - 9BD 14.052
10 - 24BD 13.844
25 - 49BD 13.624
50+BD 13.387
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

6V ac

Input Voltage

230V ac

Output Current

400mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

3.5W

Type

AC/AC Adapter

Length

75mm

Depth

49mm

Width

47mm

Country of Origin

Norway

Product details

AC / AC transformers, type 8310 / 8510 / 8610 / 8710

AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.

Manufacture:  In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710

You may be interested in