Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot 15W Plug-In AC/DC Adapter 9V ac Output, 1.6A Output

RS Stock No.: 234-1268Brand: MascotManufacturers Part No.: 8710-9VACDistrelec Article No.: 30422933
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Type

AC/AC Adapter

Length

100mm

Depth

63mm

Width

51mm

Country of Origin

Norway

Product details

AC / AC transformers, type 8310 / 8510 / 8610 / 8710

AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.

Manufacture:  In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710

You may be interested in
Stock information temporarily unavailable.

BD 18.430

BD 18.430 Each (Exc. Vat)

BD 20.273

BD 20.273 Each (inc. VAT)

Mascot 15W Plug-In AC/DC Adapter 9V ac Output, 1.6A Output

BD 18.430

BD 18.430 Each (Exc. Vat)

BD 20.273

BD 20.273 Each (inc. VAT)

Mascot 15W Plug-In AC/DC Adapter 9V ac Output, 1.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.430
5 - 9BD 18.185
10 - 24BD 17.925
25 - 49BD 17.650
50+BD 17.365
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V ac

Input Voltage

230V ac

Output Current

1.6A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

15W

Type

AC/AC Adapter

Length

100mm

Depth

63mm

Width

51mm

Country of Origin

Norway

Product details

AC / AC transformers, type 8310 / 8510 / 8610 / 8710

AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.

Manufacture:  In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710

You may be interested in