Mascot 10W Plug-In AC/DC Adapter 24V dc Output, 416mA Output

RS Stock No.: 218-4627Brand: MascotManufacturers Part No.: 8711000128
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

416mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

10W

Cable Length

1.7m

Width

51mm

Depth

63mm

Type

AC/DC Adapter

Length

100mm

Country of Origin

France

Product details

AC / DC mains adapters

Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16

You may be interested in
Mascot AC/DC Adapter
BD 23.970Each (Exc. Vat)
Mascot AC/DC Adapter
BD 35.592Each (Exc. Vat)
Mascot AC/DC Adapter
BD 24.176Each (Exc. Vat)
Stock information temporarily unavailable.

BD 23.128

BD 23.128 Each (Exc. Vat)

BD 25.441

BD 25.441 Each (inc. VAT)

Mascot 10W Plug-In AC/DC Adapter 24V dc Output, 416mA Output

BD 23.128

BD 23.128 Each (Exc. Vat)

BD 25.441

BD 25.441 Each (inc. VAT)

Mascot 10W Plug-In AC/DC Adapter 24V dc Output, 416mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.128
5 - 9BD 22.814
10 - 24BD 22.490
25 - 49BD 22.143
50+BD 21.769
You may be interested in
Mascot AC/DC Adapter
BD 23.970Each (Exc. Vat)
Mascot AC/DC Adapter
BD 35.592Each (Exc. Vat)
Mascot AC/DC Adapter
BD 24.176Each (Exc. Vat)

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

416mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

10W

Cable Length

1.7m

Width

51mm

Depth

63mm

Type

AC/DC Adapter

Length

100mm

Country of Origin

France

Product details

AC / DC mains adapters

Plug-in power supplies outputting a fixed, non-stabilised DC voltage.
Standard version supplied with a bridge rectifier and a capacitor.
Supplied with an approx. 1.7 m connector lead and an output connector with an internal diameter of 2.1 mm and an external diameter of 5.5 mm.
The polarity is positive inside the output connector.
Fitted with a European plug EEC 7/16

You may be interested in
Mascot AC/DC Adapter
BD 23.970Each (Exc. Vat)
Mascot AC/DC Adapter
BD 35.592Each (Exc. Vat)
Mascot AC/DC Adapter
BD 24.176Each (Exc. Vat)