Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot DC-DC Converter, 13.2V dc/ 11A Output, 18 → 32 V dc Input, 145W, Mounting Bracket, +30°C Max Temp -20°C

RS Stock No.: 243-1131Brand: MascotManufacturers Part No.: 9460000044
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

145W

Input Voltage Nominal

24 V dc

Output Current

11A

Mounting Type

Mounting Bracket

Width

107mm

Depth

47mm

Length

155mm

Load Regulation

0.03

Minimum Temperature

-20°C

Efficiency

86%

Maximum Temperature

+30°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 55.528

BD 55.528 Each (Exc. Vat)

BD 61.081

BD 61.081 Each (inc. VAT)

Mascot DC-DC Converter, 13.2V dc/ 11A Output, 18 → 32 V dc Input, 145W, Mounting Bracket, +30°C Max Temp -20°C

BD 55.528

BD 55.528 Each (Exc. Vat)

BD 61.081

BD 61.081 Each (inc. VAT)

Mascot DC-DC Converter, 13.2V dc/ 11A Output, 18 → 32 V dc Input, 145W, Mounting Bracket, +30°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 55.528
5 - 9BD 54.532
10 - 24BD 53.686
25 - 49BD 52.800
50+BD 51.854

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

18 → 32 V dc

Power Rating

145W

Input Voltage Nominal

24 V dc

Output Current

11A

Mounting Type

Mounting Bracket

Width

107mm

Depth

47mm

Length

155mm

Load Regulation

0.03

Minimum Temperature

-20°C

Efficiency

86%

Maximum Temperature

+30°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more