Mascot 135W Power Brick AC/DC Adapter 24V dc Output, 5A Output

RS Stock No.: 397-9915Brand: MascotManufacturers Part No.: 9522000087
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

6.3 mm Push-on Terminal

Number of Outputs

1

Power Rating

135W

Efficiency

85%

Depth

53.5mm

Minimum Temperature

-20°C

Load Regulation

±1%

Line Regulation Range

±0.1%

Length

192mm

Width

109mm

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in
Stock information temporarily unavailable.

BD 94.347

BD 94.347 Each (Exc. Vat)

BD 103.782

BD 103.782 Each (inc. VAT)

Mascot 135W Power Brick AC/DC Adapter 24V dc Output, 5A Output

BD 94.347

BD 94.347 Each (Exc. Vat)

BD 103.782

BD 103.782 Each (inc. VAT)

Mascot 135W Power Brick AC/DC Adapter 24V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 94.347
5 - 9BD 93.000
10 - 24BD 91.570
25 - 49BD 90.057
50+BD 88.468
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

24V dc

Input Voltage

230V ac

Output Current

5A

Maximum Temperature

+40°C

Output Connector

6.3 mm Push-on Terminal

Number of Outputs

1

Power Rating

135W

Efficiency

85%

Depth

53.5mm

Minimum Temperature

-20°C

Load Regulation

±1%

Line Regulation Range

±0.1%

Length

192mm

Width

109mm

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in