Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output

RS Stock No.: 224-3877Brand: MascotManufacturers Part No.: 9525000136
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

MTBF

100000h

Width

32mm

Load Regulation

10mV

Type

AC/DC Adapter

Length

75mm

Depth

50mm

Minimum Temperature

-10°C

Country of Origin

Norway

Product details

UK 3-Pin 13A

Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)

You may be interested in
Stock information temporarily unavailable.

BD 16.836

BD 16.836 Each (Exc. Vat)

BD 18.520

BD 18.520 Each (inc. VAT)

Mascot 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output

BD 16.836

BD 16.836 Each (Exc. Vat)

BD 18.520

BD 18.520 Each (inc. VAT)

Mascot 10W Plug-In AC/DC Adapter 12V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.836
5 - 9BD 16.599
10 - 24BD 16.340
25 - 49BD 16.071
50+BD 15.790
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

10W

Cable Length

2m

MTBF

100000h

Width

32mm

Load Regulation

10mV

Type

AC/DC Adapter

Length

75mm

Depth

50mm

Minimum Temperature

-10°C

Country of Origin

Norway

Product details

UK 3-Pin 13A

Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)

You may be interested in