Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
7.2W
Cable Length
2m
MTBF
100000h
Width
32mm
Depth
50mm
Minimum Temperature
-10°C
Load Regulation
10mV
Type
AC/DC Adapter
Length
75mm
Country of Origin
Norway
Product details
UK 3-Pin 13A
Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)
BD 19.366
BD 19.366 Each (Exc. Vat)
BD 21.303
BD 21.303 Each (inc. VAT)
1
BD 19.366
BD 19.366 Each (Exc. Vat)
BD 21.303
BD 21.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.366 |
5 - 9 | BD 19.063 |
10 - 24 | BD 18.772 |
25 - 49 | BD 18.458 |
50+ | BD 18.134 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
UK Plug
Number of Outputs
1
Power Rating
7.2W
Cable Length
2m
MTBF
100000h
Width
32mm
Depth
50mm
Minimum Temperature
-10°C
Load Regulation
10mV
Type
AC/DC Adapter
Length
75mm
Country of Origin
Norway
Product details
UK 3-Pin 13A
Regulated output
2 metres approx output lead with polarity inverters
Supplied with 2 connectors, 1x2.1mm & 1x2.5mm
Double insulation class 2
Protection to IP40
LED power on indicator (models 9722//9117)