Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
9W
Cable Length
2m
Width
51mm
Depth
42mm
Minimum Temperature
-10°C
Type
AC/AC Adapter
Length
63mm
Country of Origin
China
Product details
2-Pin Euro AC Adaptors
Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
BD 10.780
BD 10.780 Each (Exc. Vat)
BD 11.858
BD 11.858 Each (inc. VAT)
1
BD 10.780
BD 10.780 Each (Exc. Vat)
BD 11.858
BD 11.858 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.780 |
5 - 9 | BD 10.642 |
10 - 24 | BD 10.500 |
25 - 49 | BD 10.346 |
50+ | BD 10.175 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
9V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
9W
Cable Length
2m
Width
51mm
Depth
42mm
Minimum Temperature
-10°C
Type
AC/AC Adapter
Length
63mm
Country of Origin
China
Product details
2-Pin Euro AC Adaptors
Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950