Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
29W
Cable Length
2m
Type
AC/DC Adapter
Length
100mm
Load Regulation
20mV
Width
63mm
Depth
47mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
BD 31.163
BD 31.163 Each (Exc. Vat)
BD 34.279
BD 34.279 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 31.163 |
5 - 9 | BD 30.679 |
10 - 24 | BD 30.206 |
25 - 49 | BD 29.706 |
50+ | BD 29.178 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
29W
Cable Length
2m
Type
AC/DC Adapter
Length
100mm
Load Regulation
20mV
Width
63mm
Depth
47mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)