Mascot 36W Plug-In AC/DC Adapter 13.2V dc Output, 2.4A Output

RS Stock No.: 303-5942Brand: MascotManufacturers Part No.: 9619000082
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

13.2V dc

Input Voltage

220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Cable Length

2m

Depth

47mm

Minimum Temperature

-10°C

Width

63mm

Load Regulation

20mV

Type

AC/DC Adapter

Length

100mm

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in
Stock information temporarily unavailable.

BD 27.406

BD 27.406 Each (Exc. Vat)

BD 30.147

BD 30.147 Each (inc. VAT)

Mascot 36W Plug-In AC/DC Adapter 13.2V dc Output, 2.4A Output

BD 27.406

BD 27.406 Each (Exc. Vat)

BD 30.147

BD 30.147 Each (inc. VAT)

Mascot 36W Plug-In AC/DC Adapter 13.2V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.406
5 - 9BD 26.488
10 - 24BD 25.520
25 - 49BD 24.514
50+BD 23.463
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

13.2V dc

Input Voltage

220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Cable Length

2m

Depth

47mm

Minimum Temperature

-10°C

Width

63mm

Load Regulation

20mV

Type

AC/DC Adapter

Length

100mm

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in