Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot 33.6W Plug-In AC/DC Adapter 9V dc Output, 2.8A Output

RS Stock No.: 303-5936Brand: MascotManufacturers Part No.: 9619000130
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

220 V ac, 230 V ac, 240V ac

Output Current

2.8A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

33.6W

Cable Length

2m

Length

100mm

Depth

47mm

Minimum Temperature

-10°C

Load Regulation

20mV

Type

AC/DC Adapter

Width

63mm

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in
Stock information temporarily unavailable.

BD 26.455

BD 26.455 Each (Exc. Vat)

BD 29.101

BD 29.101 Each (inc. VAT)

Mascot 33.6W Plug-In AC/DC Adapter 9V dc Output, 2.8A Output

BD 26.455

BD 26.455 Each (Exc. Vat)

BD 29.101

BD 29.101 Each (inc. VAT)

Mascot 33.6W Plug-In AC/DC Adapter 9V dc Output, 2.8A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.455
5 - 9BD 25.558
10 - 24BD 24.634
25 - 49BD 23.666
50+BD 22.654
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

220 V ac, 230 V ac, 240V ac

Output Current

2.8A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

33.6W

Cable Length

2m

Length

100mm

Depth

47mm

Minimum Temperature

-10°C

Load Regulation

20mV

Type

AC/DC Adapter

Width

63mm

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in