Mascot 7.2W Plug In Power Supply 9V dc Output, 800mA Output

RS Stock No.: 400-6888Brand: MascotManufacturers Part No.: 9883000046
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.2W

Type

Linear Power Supply

Length

78mm

Width

58mm

Depth

48mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in
Stock information temporarily unavailable.

BD 16.264

BD 16.264 Each (Exc. Vat)

BD 17.890

BD 17.890 Each (inc. VAT)

Mascot 7.2W Plug In Power Supply 9V dc Output, 800mA Output

BD 16.264

BD 16.264 Each (Exc. Vat)

BD 17.890

BD 17.890 Each (inc. VAT)

Mascot 7.2W Plug In Power Supply 9V dc Output, 800mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.264
5 - 9BD 16.054
10 - 24BD 15.834
25 - 49BD 15.598
50+BD 15.350
You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

800mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

7.2W

Type

Linear Power Supply

Length

78mm

Width

58mm

Depth

48mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in