Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mascot AC/DC Adapter

RS Stock No.: 329-3053Brand: MascotManufacturers Part No.: 9887000042
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%

You may be interested in