Mascot 40W Power Brick AC/DC Adapter 9V dc Output, 3A Output

RS Stock No.: 423-7896Brand: MascotManufacturers Part No.: 9921000054
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock

Input Connector

IEC 320

Number of Outputs

1

Power Rating

40W

Cable Length

1800mm

Medical Approved

Yes

Efficiency

85%

MTBF

100000h

Length

107mm

Depth

36.5mm

Minimum Temperature

-20°C

Load Regulation

±1%

Line Regulation Range

±0.5%

Width

67mm

Country of Origin

Norway

Product details

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply

Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection

Supplied with

2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Approvals

UL recognised component for Canada and US (12 & 24V only)

Standards

EN 60950 EN 60601 (UL 2601-1)

You may be interested in
Stock information temporarily unavailable.

BD 31.856

BD 31.856 Each (Exc. Vat)

BD 35.042

BD 35.042 Each (inc. VAT)

Mascot 40W Power Brick AC/DC Adapter 9V dc Output, 3A Output

BD 31.856

BD 31.856 Each (Exc. Vat)

BD 35.042

BD 35.042 Each (inc. VAT)

Mascot 40W Power Brick AC/DC Adapter 9V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.856
5 - 9BD 31.400
10 - 24BD 30.916
25 - 49BD 30.404
50+BD 29.860
You may be interested in

Technical Document

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock

Input Connector

IEC 320

Number of Outputs

1

Power Rating

40W

Cable Length

1800mm

Medical Approved

Yes

Efficiency

85%

MTBF

100000h

Length

107mm

Depth

36.5mm

Minimum Temperature

-20°C

Load Regulation

±1%

Line Regulation Range

±0.5%

Width

67mm

Country of Origin

Norway

Product details

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply

Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection

Supplied with

2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Approvals

UL recognised component for Canada and US (12 & 24V only)

Standards

EN 60950 EN 60601 (UL 2601-1)

You may be interested in