Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Type
AC/DC Adapter
Length
75mm
Depth
50mm
Minimum Temperature
-10°C
Width
32mm
Load Regulation
±1%
Country of Origin
Norway
Product details
9923 series serial plug-in adapter
Plug-in switch mode power supplies delivering a maximum 12 W (9 W for 7.5 V version).
Extremely compact, and weighing just 80 g.
Choose from 5 different output voltages: 7.5 V; 9 V; 12 V; 16 V; 24 V.
Output connector lead approx. 1.5 m long with a 2.1 mm internal diameter connector (+ inside).
BD 16.511
BD 16.511 Each (Exc. Vat)
BD 18.162
BD 18.162 Each (inc. VAT)
1
BD 16.511
BD 16.511 Each (Exc. Vat)
BD 18.162
BD 18.162 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.511 |
5 - 9 | BD 15.956 |
10 - 24 | BD 15.372 |
25 - 49 | BD 14.768 |
50+ | BD 14.135 |
Technical Document
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Type
AC/DC Adapter
Length
75mm
Depth
50mm
Minimum Temperature
-10°C
Width
32mm
Load Regulation
±1%
Country of Origin
Norway
Product details
9923 series serial plug-in adapter
Plug-in switch mode power supplies delivering a maximum 12 W (9 W for 7.5 V version).
Extremely compact, and weighing just 80 g.
Choose from 5 different output voltages: 7.5 V; 9 V; 12 V; 16 V; 24 V.
Output connector lead approx. 1.5 m long with a 2.1 mm internal diameter connector (+ inside).