Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin UK
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock
Number of Outputs
1
Power Rating
12VA
Cable Length
2000mm
Width
56mm
Depth
49mm
Minimum Temperature
-10°C
Length
81mm
Weight
560g
Country of Origin
China
Product details
Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980
AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options
230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Supplied with
Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.
Standards
EN 60950
BD 19.036
BD 19.036 Each (Exc. Vat)
BD 20.940
BD 20.940 Each (inc. VAT)
1
BD 19.036
BD 19.036 Each (Exc. Vat)
BD 20.940
BD 20.940 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.036 |
5 - 9 | BD 18.794 |
10 - 24 | BD 18.535 |
25 - 49 | BD 18.266 |
50+ | BD 17.980 |
Technical Document
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin UK
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock
Number of Outputs
1
Power Rating
12VA
Cable Length
2000mm
Width
56mm
Depth
49mm
Minimum Temperature
-10°C
Length
81mm
Weight
560g
Country of Origin
China
Product details
Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980
AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options
230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1
Supplied with
Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.
Standards
EN 60950