Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Master Lock Padlock Brass Padlock, 5mm Shackle, 30mm Body

RS Stock No.: 120-039Brand: Master LockManufacturers Part No.: 130EURD
brand-logo
View all in Padlocks

Technical Document

Specifications

Lock Type

Padlock

Shackle Diameter

5mm

Shackle Length

16mm

Bluetooth

No

Keyed Alike

No

Indoor/Outdoor

Indoor

Material

Brass

Body Width

30mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

Master Lock Padlock Brass Padlock, 5mm Shackle, 30mm Body

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

Master Lock Padlock Brass Padlock, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Type

Padlock

Shackle Diameter

5mm

Shackle Length

16mm

Bluetooth

No

Keyed Alike

No

Indoor/Outdoor

Indoor

Material

Brass

Body Width

30mm

Country of Origin

China