Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Master Lock Padlock Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body

RS Stock No.: 108-923Brand: Master LockManufacturers Part No.: 140EURT
brand-logo
View all in Padlocks

Technical Document

Specifications

Lock Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor

Material

Brass

Body Width

40mm

Country of Origin

China

Stock information temporarily unavailable.

BD 10.552

BD 10.552 Each (Exc. Vat)

BD 11.607

BD 11.607 Each (inc. VAT)

Master Lock Padlock Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body

BD 10.552

BD 10.552 Each (Exc. Vat)

BD 11.607

BD 11.607 Each (inc. VAT)

Master Lock Padlock Brass Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Type

Padlock

Shackle Diameter

6mm

Shackle Length

22mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor

Material

Brass

Body Width

40mm

Country of Origin

China