Master Lock 2 Hooks Bungee Cord, 0.8m Long, 8 mm Diameter

RS Stock No.: 589-719Brand: Master LockManufacturers Part No.: 3021EURDAT
brand-logo
View all in Bungee Cords

Technical Document

Specifications

Type

Bungee Cord

Length

0.8m

Number of Hooks

2

Diameter

8 mm

Country of Origin

China

BD 3.256

BD 3.256 Each (Exc. Vat)

BD 3.582

BD 3.582 Each (inc. VAT)

Master Lock 2 Hooks Bungee Cord, 0.8m Long, 8 mm Diameter

BD 3.256

BD 3.256 Each (Exc. Vat)

BD 3.582

BD 3.582 Each (inc. VAT)

Master Lock 2 Hooks Bungee Cord, 0.8m Long, 8 mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Bungee Cord

Length

0.8m

Number of Hooks

2

Diameter

8 mm

Country of Origin

China