Technical Document
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Shackle
Colour
Grey
Depth
46 mm
Height
135 mm
Width
105mm
Country of Origin
China
Product details
Master Lock Select Access Key Lock Box
The Master Lock 5414E key safe has a strong solid zinc body to withstand hammering and sawing. A wall mount 4-digit resettable combination safe with a protective plastic door which gives better weather resistance
Large Key Storage compartment holds multiple house or car keys
4-digit Resettable Combination
Dials mounted on angle for easier use and better visibility
Solid zinc body to whistands hammering and sawing
Dual locking levers for better resistance
Protective plastic door gives better weather resistance and offers greater discretion
Vinyl coated hardened steel shackle
For added security, consider installing Select Access in a discrete location
BD 40.084
BD 40.084 Each (Exc. Vat)
BD 44.092
BD 44.092 Each (inc. VAT)
1
BD 40.084
BD 40.084 Each (Exc. Vat)
BD 44.092
BD 44.092 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Shackle
Colour
Grey
Depth
46 mm
Height
135 mm
Width
105mm
Country of Origin
China
Product details
Master Lock Select Access Key Lock Box
The Master Lock 5414E key safe has a strong solid zinc body to withstand hammering and sawing. A wall mount 4-digit resettable combination safe with a protective plastic door which gives better weather resistance
Large Key Storage compartment holds multiple house or car keys
4-digit Resettable Combination
Dials mounted on angle for easier use and better visibility
Solid zinc body to whistands hammering and sawing
Dual locking levers for better resistance
Protective plastic door gives better weather resistance and offers greater discretion
Vinyl coated hardened steel shackle
For added security, consider installing Select Access in a discrete location