Technical Document
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
11mm
Shackle Length
18mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Stainless Steel
Colour
Black
Body Width
67mm
Quantity Per Package
4
Country of Origin
Mexico
BD 173.162
BD 173.162 1 Box of 4 (Exc. Vat)
BD 190.478
BD 190.478 1 Box of 4 (inc. VAT)
Master Lock Key Weatherproof Stainless Steel Padlock, 11mm Shackle, 67mm Body
1
BD 173.162
BD 173.162 1 Box of 4 (Exc. Vat)
BD 190.478
BD 190.478 1 Box of 4 (inc. VAT)
Master Lock Key Weatherproof Stainless Steel Padlock, 11mm Shackle, 67mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
11mm
Shackle Length
18mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Stainless Steel
Colour
Black
Body Width
67mm
Quantity Per Package
4
Country of Origin
Mexico