Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Master Lock Combination Weatherproof Brass, Steel Padlock, 8mm Shackle, 51mm Body

RS Stock No.: 285-2718Brand: Master Lock
View all in Padlocks

Technical Document

Specifications

Lock Type

Combination

Shackle Diameter

8mm

Shackle Length

25mm

Weather Proof

Yes

Material

Brass, Steel

Body Width

51mm

Product details

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

Master Lock Combination Weatherproof Brass, Steel Padlock, 8mm Shackle, 51mm Body

P.O.A.

Master Lock Combination Weatherproof Brass, Steel Padlock, 8mm Shackle, 51mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Type

Combination

Shackle Diameter

8mm

Shackle Length

25mm

Weather Proof

Yes

Material

Brass, Steel

Body Width

51mm

Product details

Weatherproof Padlocks