Master Lock 2.34L Hotel Safe

RS Stock No.: 123-8764Brand: Master LockManufacturers Part No.: MLD08E
brand-logo
View all in Safes

Technical Document

Specifications

Type

Hotel

Capacity

2.34L

Colour

Black

Height

81 mm

Width

307mm

Depth

251 mm

Weight

5.4kg

Country of Origin

China

You may be interested in
Master Lock 7.5L Home Safe
BD 105.331Each (Exc. Vat)
Master Lock 2.34L Hotel Safe
BD 227.812Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Master Lock 2.34L Hotel Safe

P.O.A.

Master Lock 2.34L Hotel Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Master Lock 7.5L Home Safe
BD 105.331Each (Exc. Vat)
Master Lock 2.34L Hotel Safe
BD 227.812Each (Exc. Vat)

Technical Document

Specifications

Type

Hotel

Capacity

2.34L

Colour

Black

Height

81 mm

Width

307mm

Depth

251 mm

Weight

5.4kg

Country of Origin

China

You may be interested in
Master Lock 7.5L Home Safe
BD 105.331Each (Exc. Vat)
Master Lock 2.34L Hotel Safe
BD 227.812Each (Exc. Vat)