Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Master Lock 2.34L Hotel Safe

RS Stock No.: 123-8765Brand: Master LockManufacturers Part No.: MLD08EB
brand-logo
View all in Safes

Technical Document

Specifications

Type

Hotel

Capacity

2.34L

Lock Type

Fingerprint

Colour

Black

Height

81 mm

Width

307mm

Depth

251 mm

Weight

5.4kg

Country of Origin

China

Product details

Master Lock Small Quick Access Compact Fingerprint Safe

The Master Lock Quick Access Compact Fingerprint Safe is ideal for protecting small but precious valuables and electronics against theft. The Compact Quick Access Fingerprint Safe can be bolt down anywhere.
The fingerprint lock combined with the compression gas strut give a quick and convenient access to its content. The interior tray provides added organisation for your valuables.

You may be interested in
Master Lock 2.34L Hotel Safe
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 197.689

BD 197.689 Each (Exc. Vat)

BD 217.458

BD 217.458 Each (inc. VAT)

Master Lock 2.34L Hotel Safe

BD 197.689

BD 197.689 Each (Exc. Vat)

BD 217.458

BD 217.458 Each (inc. VAT)

Master Lock 2.34L Hotel Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Master Lock 2.34L Hotel Safe
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Type

Hotel

Capacity

2.34L

Lock Type

Fingerprint

Colour

Black

Height

81 mm

Width

307mm

Depth

251 mm

Weight

5.4kg

Country of Origin

China

Product details

Master Lock Small Quick Access Compact Fingerprint Safe

The Master Lock Quick Access Compact Fingerprint Safe is ideal for protecting small but precious valuables and electronics against theft. The Compact Quick Access Fingerprint Safe can be bolt down anywhere.
The fingerprint lock combined with the compression gas strut give a quick and convenient access to its content. The interior tray provides added organisation for your valuables.

You may be interested in
Master Lock 2.34L Hotel Safe
P.O.A.Each (Exc. Vat)