Technical Document
Specifications
Brand
MasterplugConnector B
BS 1363 UK Plug
Connector B Gender
Male
Length
15m
Voltage Rating
240 V
Current Rating
13 A
Sheath Colour
Orange
Product details
Extension Lead
Brought to you under the trusted RS Brand, this single socket extension lead is supplied on a cable tidy.
Stock information temporarily unavailable.
BD 23.260
BD 23.260 Each (Exc. Vat)
BD 25.586
BD 25.586 Each (inc. VAT)
Masterplug Extension Lead, 240 V
1
BD 23.260
BD 23.260 Each (Exc. Vat)
BD 25.586
BD 25.586 Each (inc. VAT)
Masterplug Extension Lead, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.260 |
5+ | BD 20.911 |
Technical Document
Specifications
Brand
MasterplugConnector B
BS 1363 UK Plug
Connector B Gender
Male
Length
15m
Voltage Rating
240 V
Current Rating
13 A
Sheath Colour
Orange
Product details
Extension Lead
Brought to you under the trusted RS Brand, this single socket extension lead is supplied on a cable tidy.