Technical Document
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Thermoplastic Rubber
Country of Origin
China
Product details
Permaplug Rubber
Heavy duty round pin mains plugs.
Tough thermo-rubber cover
Standards
BS546
BD 3.171
BD 3.171 Each (Exc. Vat)
BD 3.488
BD 3.488 Each (inc. VAT)
1
BD 3.171
BD 3.171 Each (Exc. Vat)
BD 3.488
BD 3.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.171 |
10 - 49 | BD 2.992 |
50 - 99 | BD 2.930 |
100 - 249 | BD 2.809 |
250+ | BD 2.683 |
Technical Document
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
15A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type D - Old British/South African 5A
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Thermoplastic Rubber
Country of Origin
China
Product details
Permaplug Rubber
Heavy duty round pin mains plugs.
Tough thermo-rubber cover
Standards
BS546