Matter and Form 3D Scanner

RS Stock No.: 847-6935Brand: Matter and FormManufacturers Part No.: MFS1V1
brand-logo
View all in 3D Scanners

Technical Document

Specifications

Connectivity

USB

Model

Matter and Form

Output File Type

OBJ, PLY, STL, XYZ

Maximum Object Size Dia x H

180 x 250mm

Weight

1.7kg

Maximum Object Weight

3kg

Dimensions L x W x H

340.5 x 210 x 340.5mm

Detail Resolution

0.43mm

Scan Accuracy

0.25mm

Country of Origin

China

Product details

Matter and Form 3D Scanner

Matter and Form the world’s first truly affordable 3D scanner can now be yours. Make your ideas a reality and fast track the design process.

A moving HD camera head with dual lasers and a rotating platform makes scanning three-dimensional objects easy, fast and accurate. After a one-time set up, simply place an object on the scanner, click a button to scan and watch it go

Compact, Portable, Lightweight
One click watertight meshes
True 360゚ scans in a matter of minutes
Higher resolution scans may require several hours
Capture details as small as 0.43mm
Capture size within ±0.25mm
USB 2.0 high speed interface
Save to multiple formats, including; STL, and point cloud; PLY for superior compatibility

Designed to slide smoothly into your workspace. Keep your scanner and workspace neat and clean with an integrated case that protects both the turntable and the camera. Simply fold up the base when not in use. No other protective or storage case needed

Matter and Form 3D scanner works with all 3D printers

Supplied with

Matter and Form 3D Scanner
Power cable
USB cable
Calibration box
User manual
Product information booklet

3D Scanner

You may be interested in
V2 +Quickscan
BD 520.711Each (Exc. Vat)

P.O.A.

Matter and Form 3D Scanner

P.O.A.

Matter and Form 3D Scanner

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
V2 +Quickscan
BD 520.711Each (Exc. Vat)

Technical Document

Specifications

Connectivity

USB

Model

Matter and Form

Output File Type

OBJ, PLY, STL, XYZ

Maximum Object Size Dia x H

180 x 250mm

Weight

1.7kg

Maximum Object Weight

3kg

Dimensions L x W x H

340.5 x 210 x 340.5mm

Detail Resolution

0.43mm

Scan Accuracy

0.25mm

Country of Origin

China

Product details

Matter and Form 3D Scanner

Matter and Form the world’s first truly affordable 3D scanner can now be yours. Make your ideas a reality and fast track the design process.

A moving HD camera head with dual lasers and a rotating platform makes scanning three-dimensional objects easy, fast and accurate. After a one-time set up, simply place an object on the scanner, click a button to scan and watch it go

Compact, Portable, Lightweight
One click watertight meshes
True 360゚ scans in a matter of minutes
Higher resolution scans may require several hours
Capture details as small as 0.43mm
Capture size within ±0.25mm
USB 2.0 high speed interface
Save to multiple formats, including; STL, and point cloud; PLY for superior compatibility

Designed to slide smoothly into your workspace. Keep your scanner and workspace neat and clean with an integrated case that protects both the turntable and the camera. Simply fold up the base when not in use. No other protective or storage case needed

Matter and Form 3D scanner works with all 3D printers

Supplied with

Matter and Form 3D Scanner
Power cable
USB cable
Calibration box
User manual
Product information booklet

3D Scanner

You may be interested in
V2 +Quickscan
BD 520.711Each (Exc. Vat)