Maxim Integrated DS1100LZ-200+, Timer Circuit 1MHz, 8-Pin SOIC

RS Stock No.: 190-4882Brand: Maxim IntegratedManufacturers Part No.: DS1100LZ-200+
brand-logo
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

8 (Minimum)mA

Maximum High Level Output Current

-1mA

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Propagation Delay Test Condition

10pF

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 316.800

BD 3.168 Each (In a Tube of 100) (Exc. Vat)

BD 348.480

BD 3.485 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated DS1100LZ-200+, Timer Circuit 1MHz, 8-Pin SOIC

BD 316.800

BD 3.168 Each (In a Tube of 100) (Exc. Vat)

BD 348.480

BD 3.485 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated DS1100LZ-200+, Timer Circuit 1MHz, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Timer Type

Precision

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

8 (Minimum)mA

Maximum High Level Output Current

-1mA

Height

1.5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Propagation Delay Test Condition

10pF

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more