Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC

RS Stock No.: 192-1209Brand: Maxim IntegratedManufacturers Part No.: DS1100Z-250+
brand-logo

Technical Document

Specifications

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Delay to First Tap

50ns

Maximum Delay Time

250ns

Maximum Operating Supply Voltage

5.25 V

Number of Independent Delay Inputs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

United States

Product details

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 240.450

BD 2.404 Each (In a Tube of 100) (Exc. Vat)

BD 264.495

BD 2.644 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC

BD 240.450

BD 2.404 Each (In a Tube of 100) (Exc. Vat)

BD 264.495

BD 2.644 Each (In a Tube of 100) (inc. VAT)

Maxim Integrated 250ns CMOS Delay Line, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LS

Logic Function

Delay Line

Input Signal Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Delay to First Tap

50ns

Maximum Delay Time

250ns

Maximum Operating Supply Voltage

5.25 V

Number of Independent Delay Inputs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

United States

Product details

Delay Lines, Maxim Integrated Products

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more