Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
74LS
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Total Number of Taps
5
Dimensions
5 x 4 x 1.5mm
Delay to First Tap
12ns
Maximum Operating Supply Voltage
5.25 V
Maximum Delay Time
60ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Thailand
Product details
Delay Lines, Maxim Integrated Products
BD 3.498
BD 1.749 Each (In a Pack of 2) (Exc. Vat)
BD 3.848
BD 1.924 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.498
BD 1.749 Each (In a Pack of 2) (Exc. Vat)
BD 3.848
BD 1.924 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Maxim IntegratedLogic Family
74LS
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Total Number of Taps
5
Dimensions
5 x 4 x 1.5mm
Delay to First Tap
12ns
Maximum Operating Supply Voltage
5.25 V
Maximum Delay Time
60ns
Maximum Operating Temperature
+85 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Thailand
Product details