Maxim Integrated DS2488X+T, Input Output Controller, 8-Pin 8 WLP

RS Stock No.: 212-2524Brand: Maxim IntegratedManufacturers Part No.: DS2488X+T
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

Number of USB Ports

1

LAN Controller

No

IDE Controller

No

PCI Support

No

ACPI Power Management

No

Serial ATA

No

DMA Controller

No

Package Type

8 WLP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

Maxim Integrated DS2488X+T, Input Output Controller, 8-Pin 8 WLP
Select packaging type

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

Maxim Integrated DS2488X+T, Input Output Controller, 8-Pin 8 WLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.440BD 4.400
50 - 90BD 0.368BD 3.685
100 - 240BD 0.319BD 3.190
250 - 990BD 0.286BD 2.860
1000+BD 0.275BD 2.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of USB Ports

1

LAN Controller

No

IDE Controller

No

PCI Support

No

ACPI Power Management

No

Serial ATA

No

DMA Controller

No

Package Type

8 WLP

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more