Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Maxim Integrated DS28E40G/V+T 6kB 10-Pin Crypto Authentication IC 10 TDFN T1034+2

RS Stock No.: 212-2527Brand: Maxim IntegratedManufacturers Part No.: DS28E40G/V+
brand-logo

Technical Document

Specifications

Memory Size

6kB

Interface Type

1-Wire

Package Type

10 TDFN T1034+2

Pin Count

10

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.374

BD 1.675 Each (In a Pack of 5) (Exc. Vat)

BD 9.211

BD 1.842 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated DS28E40G/V+T 6kB 10-Pin Crypto Authentication IC 10 TDFN T1034+2
Select packaging type

BD 8.374

BD 1.675 Each (In a Pack of 5) (Exc. Vat)

BD 9.211

BD 1.842 Each (In a Pack of 5) (inc. VAT)

Maxim Integrated DS28E40G/V+T 6kB 10-Pin Crypto Authentication IC 10 TDFN T1034+2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5BD 1.675BD 8.374
10 - 20BD 1.564BD 7.822
25 - 45BD 1.517BD 7.586
50 - 95BD 1.433BD 7.166
100+BD 1.360BD 6.799

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

6kB

Interface Type

1-Wire

Package Type

10 TDFN T1034+2

Pin Count

10

Minimum Operating Supply Voltage

-0.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more