Technical Document
Specifications
Brand
Maxim IntegratedPackage Type
PLCC
Digital or Analogue Output
Digital
Number of Pins
28
Supply Voltage
3 → 5.5 V
Number Of Segments
28
Maximum Supply Current
3mA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
16.66mm
Height
3.96mm
Length
19.2mm
Width
16.66mm
Output Voltage
0.40 V
Maximum Frequency
1.2MHz
BD 7.662
BD 7.662 Each (Exc. Vat)
BD 8.428
BD 8.428 Each (inc. VAT)
Standard
1
BD 7.662
BD 7.662 Each (Exc. Vat)
BD 8.428
BD 8.428 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.662 |
10 - 24 | BD 7.040 |
25 - 49 | BD 6.804 |
50+ | BD 6.743 |
Technical Document
Specifications
Brand
Maxim IntegratedPackage Type
PLCC
Digital or Analogue Output
Digital
Number of Pins
28
Supply Voltage
3 → 5.5 V
Number Of Segments
28
Maximum Supply Current
3mA
Minimum Operating Temperature
0°C
Mounting Type
Through Hole
Maximum Operating Temperature
+70°C
Width
16.66mm
Height
3.96mm
Length
19.2mm
Width
16.66mm
Output Voltage
0.40 V
Maximum Frequency
1.2MHz