Technical Document
Specifications
Brand
Maxim IntegratedNominal Voltage
3.3V
Package Type
SC-70
Reference Type
Fixed
Initial Accuracy
1%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
15mA
Minimum Output Voltage
3.26 V
Maximum Output Voltage
3.33 V
Pin Count
3
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Country of Origin
Malaysia
BD 8.800
BD 0.352 Each (In a Pack of 25) (Exc. Vat)
BD 9.680
BD 0.387 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 8.800
BD 0.352 Each (In a Pack of 25) (Exc. Vat)
BD 9.680
BD 0.387 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.352 | BD 8.800 |
100 - 225 | BD 0.286 | BD 7.150 |
250 - 475 | BD 0.236 | BD 5.912 |
500 - 975 | BD 0.231 | BD 5.775 |
1000+ | BD 0.214 | BD 5.362 |
Technical Document
Specifications
Brand
Maxim IntegratedNominal Voltage
3.3V
Package Type
SC-70
Reference Type
Fixed
Initial Accuracy
1%
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
15mA
Minimum Output Voltage
3.26 V
Maximum Output Voltage
3.33 V
Pin Count
3
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Height
1mm
Width
1.35mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Country of Origin
Malaysia