Maxim Integrated, Quad 10-bit- ADC 94.4ksps, 8-Pin μSOP

RS Stock No.: 192-1265Brand: Maxim IntegratedManufacturers Part No.: MAX1136EUA+
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

10-bit

Sampling Rate

94.4ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.95mm

Maximum Operating Temperature

85 °C

Product details

Analogue to Digital Converters 10 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 184.800

BD 3.696 Each (In a Tube of 50) (Exc. Vat)

BD 203.280

BD 4.066 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, Quad 10-bit- ADC 94.4ksps, 8-Pin μSOP

BD 184.800

BD 3.696 Each (In a Tube of 50) (Exc. Vat)

BD 203.280

BD 4.066 Each (In a Tube of 50) (inc. VAT)

Maxim Integrated, Quad 10-bit- ADC 94.4ksps, 8-Pin μSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Architecture

SAR

Number of ADCs

4

Resolution

10-bit

Sampling Rate

94.4ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

μSOP

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.95mm

Maximum Operating Temperature

85 °C

Product details

Analogue to Digital Converters 10 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in