Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
16
Resolution
12 bit
Sampling Rate
225ksps
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
QFN-EP
Pin Count
48
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Micro Wire, QSPI, Serial, SPI
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 0.75mm
BD 17.968
BD 17.968 Each (Exc. Vat)
BD 19.765
BD 19.765 Each (inc. VAT)
Standard
1
BD 17.968
BD 17.968 Each (Exc. Vat)
BD 19.765
BD 19.765 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.968 |
5+ | BD 16.726 |
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
16
Resolution
12 bit
Sampling Rate
225ksps
Input Type
Analogue
Mounting Type
Surface Mount
Package Type
QFN-EP
Pin Count
48
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Micro Wire, QSPI, Serial, SPI
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Dimensions
7.1 x 7.1 x 0.75mm