Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12 bit
Sampling Rate
110ksps
Input Signal Type
Single Ended
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±1LSB
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
0 °C
Dimensions
19.43 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C
Length
19.43mm
BD 311.108
BD 20.740 Each (In a Tube of 15) (Exc. Vat)
BD 342.219
BD 22.814 Each (In a Tube of 15) (inc. VAT)
15
BD 311.108
BD 20.740 Each (In a Tube of 15) (Exc. Vat)
BD 342.219
BD 22.814 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12 bit
Sampling Rate
110ksps
Input Signal Type
Single Ended
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Integral Nonlinearity Error
±1LSB
Power Supply Type
Single
Typical Single Supply Voltage
4.75 to 5.25 V
Minimum Operating Temperature
0 °C
Dimensions
19.43 x 7.87 x 4.45mm
Maximum Operating Temperature
70 °C
Length
19.43mm